Cart

B10-N038-A

SUMIDA

10P PANTAFIXJUMPER L=38
Supplier: Sumida
Matchcode: B10N038A
Rutronik No.: CABLE1125
Unit Pack: 1
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7466 $
7,466.00 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Voltage rating
200 V
Series
FIX-Jumper
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Germany
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?