Cart

B10-K130-Z

SUMIDA

10P PANTA FIX JUMPER L=130MM
Supplier: Sumida
Matchcode: B10K130Z
Rutronik No.: CABLE1027
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
3.44 $
3,440.00 $

Prices

1,000 3.44 $
2,000 3.21 $
3,000 3.10 $
5,000 2.83 $
6,000 2.62 $

Parameter

Family
FIX JUMPER
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,130m
Feature funct.
.WHITE
AWG
28
Series
B10-K130
Current rating
1.50 A
Voltage rating
200 V
Oper.temperatur
-40 TO 150 °C
No.of contacts
10
Orientation
_OTHER
Contact style
M/M
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?