Cart

B09-N090-A

SUMIDA

09P PANTAFIXJUMPER L=90MM
Supplier: Sumida
Matchcode: B09N090A
Rutronik No.: CABLE1254
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
1.51 $
1,510.00 $

Prices

1,000 1.51 $
2,000 1.41 $
3,000 1.36 $
4,000 1.25 $
6,000 1.15 $

Parameter

Family
FIX-Jumper
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,09m
Series
B09-N090
Voltage rating
200 V
No.of contacts
09
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?