Cart

B07-K025-Z-001

SUMIDA

07P FIX JUMPER L = 25MM RM 1,27
Supplier: Sumida
Matchcode: B07K025Z001
Rutronik No.: CABLE2152
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
In Stock
2.64 $
1,320.00 $

Prices

500 2.64 $
1,000 2.48 $
1,500 2.38 $
2,000 2.18 $
3,500 2.01 $

Parameter

Family
FIX-Jumper
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,025m
Feature funct.
.
Series
B07-K025
No.of contacts
07
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?