Cart

B06-K060-Z-001

SUMIDA

06P PANTA-FIX-JUMPER
Supplier: Sumida
Matchcode: B06K060Z001
Rutronik No.: CABLE2110
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
9.73 $
973.00 $

Prices

100 9.73 $
200 9.08 $
300 8.76 $
500 7.99 $
800 7.41 $

Parameter

Family
FIX-Jumper
Brand
PANTA
Termin.style
_OTHER
Series
B06-K060
Contact style
N/A
No.of contacts
06
Contact plating
_OTHER
Orientation
_OTHER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?