Cart

B05-N038-A

SUMIDA

05P PANTAFIXJUMPER L=38
Supplier: Sumida
Matchcode: B05N038A
Rutronik No.: CABASS10366
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

No.of contacts
05
Contact pitch
1.27 mm
Voltage rating
200 V
Series
FIX-Jumper
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?