Cart

AS737-125-103

SUMIDA

AS737 LF-ANTENNA 125kHz 10nF
Supplier: Sumida
Matchcode: INDRLF-ANTENNA
Rutronik No.: IND17365
Unit Pack: 100
MOQ: 1000
package: AS737
Packaging: BULK
On request
8.30 $
8,300.00 $

Parameter

Inductance
0.01 µH
DCR
4.7 Ohm
Automotive
NO
Package
AS737
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?