Cart

A15-N050-A

SUMIDA

15P PANTA-FIX-JUMPER
Supplier: Sumida
Matchcode: A15N050A
Rutronik No.: CABLE1319
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
On request
On request

Parameter

Family
FIX-Jumper
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
Series
A15-N050
Voltage rating
300 V
No.of contacts
15
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?