Cart

A10-N050-A

SUMIDA

10P FIX-JUMPER-NOMEX-SYSTEM
Supplier: Sumida
Matchcode: A10N050A
Rutronik No.: CABASS9870
Unit Pack: 250
MOQ: 1000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Family
FIX-Jumper
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
Series
A10-N050
Voltage rating
300 V
No.of contacts
10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?