Cart

A04-N015-A

SUMIDA

04P FIX-JUMPER L015MM
Supplier: Sumida
Matchcode: A04N015A
Rutronik No.: CABASS10185
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Brand
NOMEX
Termin.style
00
Contact plating
00
Feature funct.
.WHITE
Series
NO
Current rating
3.5 A
Voltage rating
300 V
No.of contacts
04
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?