Cart

A02-N048-A3,5

SUMIDA

02P PANTA-FIX-JUMPER-SYSTEM
Supplier: Sumida
Matchcode: A02N048A35
Rutronik No.: CABLE2455
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

Brand
PANTA
Termin.port A
OPEN
Contact plating
JUMPER
Series
A02
No.of contacts
01
Orientation
STRAIGHT
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?