Cart

6375-T108-NP

SUMIDA 6375-T108-NP

image shown is a representation only

SUMIDA

6375 Transf 1,8W/500kHz
Supplier: Sumida
Matchcode: FETRA-6375
Rutronik No.: FETRA1271
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
3,780.00 $

Parameter

Power
1.8 VA
Mounting
SMD
Switch frequenc
500 kHz
Length
9.5 mm
Height
3.6 mm
Width
8.2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?