Cart

577 15 010 00

SUMIDA

577 15 1000uH 1,2A FILTER-CHOKE
Supplier: Sumida
Matchcode: INDR1000U10%
Rutronik No.: IND12712
Unit Pack: 1260
MOQ: 1260
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
1,524.60 $

Prices

1,260 1.21 $
2,520 1.16 $
3,780 1.14 $

Parameter

Mounting
RADIAL
Inductance
1000 µH
Current rated
1200 mA
Tolerance
10 %
Technology
WIREWOUND
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
7.5 mm
Height
15 mm
Diameter
14.2 mm
T(A)min
-40 °C
T(A)max
115 °C
Weight
11.4 g
Series
577 15
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Romania
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?