Cart

575 22 185 00

SUMIDA

575 22 EVD25 400uH PFC-CHOKE
Supplier: Sumida
Matchcode: INDS180U
Rutronik No.: IND10487
Unit Pack: 420
MOQ: 9450
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.8118 $
7,841.99 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Mounting
THT
Inductance
400 µH
Design
HORIZONTAL
Length
26.5 mm
Width
26.5 mm
Height
21 mm
T(A)min
10 °C
T(A)max
115 °C
Weight
36.5 g
Series
575 22
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?