Cart

573 41 270 00

SUMIDA

573 41 2x27000uH 800mA 30%
Supplier: Sumida
Matchcode: INDK2X27000U
Rutronik No.: IND8138
Unit Pack: 490
MOQ: 2940
Packaging: TRAY
On request
On request
On request

Parameter

Inductance
27000X2 µH
Mounting
THT
Current I
800 mA
DCR
0.6 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Length
23.5 mm
Width
16 mm
Height
25.5 mm
Design
VERTICAL
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Series
573 41
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Romania
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?