Cart

573 31 100 00

SUMIDA

573 31 2x10000uH 700mA 30%
Supplier: Sumida
Matchcode: INDK2X10000U
Rutronik No.: IND5720
Unit Pack: 660
MOQ: 660
Packaging: TRAY
Best Choice
In Stock
On request
On request

Parameter

Inductance
10000X2 µH
Mounting
THT
Current I
700 mA
DCR
0.55 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Technology
WIREWOUND
Length
18.5 mm
Width
13.5 mm
Height
20.5 mm
Design
VERTICAL
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Series
573 31
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Romania
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?