Cart

573 21 330 20

SUMIDA

573 21 2x33000uH 300mA
Supplier: Sumida
Matchcode: INDK2X33000U
Rutronik No.: IND6135
Unit Pack: 1920
MOQ: 1920
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
0.70 $
1,344.00 $

Prices

1,920 0.70 $
3,840 0.688 $

Parameter

Inductance
33000X2 µH
Mounting
THT
Current I
300 mA
DCR
3.6 Ohm
Enclosure type
HOUSING
Tolerance
50 %
Technology
WIREWOUND
Pitch
2.5 mm
Length
13 mm
Width
10 mm
Height
14 mm
Design
VERTICAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
573 21
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Romania
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?