Cart

573 21 033 20

SUMIDA

573 21 2x3300uH 300mA +50-30%
Supplier: Sumida
Matchcode: INDK2X3300U
Rutronik No.: IND7599
Unit Pack: 1920
MOQ: 5760
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9351 $
5,386.18 $

Parameter

Inductance
3300X2 µH
Mounting
THT
Current I
300 mA
DCR
0.57 Ohm
Enclosure type
HOUSING
Tolerance
+50/-30 %
Technology
WIREWOUND
Length
13 mm
Width
10 mm
Height
14 mm
Design
VERTICAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
573 21
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Romania
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?