Cart

573 20 022 20

SUMIDA

573 20 2x2200uH 300mA +50-30%
Supplier: Sumida
Matchcode: INDK2X2200U
Rutronik No.: IND16218
Unit Pack: 1680
MOQ: 3360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.90 $
6,384.00 $

Parameter

Inductance
2200X2 µH
Mounting
THT
Current I
300 mA
DCR
0.5 Ohm
Enclosure type
HOUSING
Tolerance
+50/-30 %
Technology
WIREWOUND
Length
14 mm
Width
12.5 mm
Height
10.5 mm
T(A)min
10 °C
Design
VERTICAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
573 20
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Romania
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?