Cart

573 10 270 30

SUMIDA

573 10 CMC 2x27mH 150mA 1,5kV
Supplier: Sumida
Matchcode: INDK2X27000U
Rutronik No.: IND17812
Unit Pack: 2640
MOQ: 2640
Packaging: REEL
On request
On request
On request

Parameter

Inductance
27000X2 µH
Mounting
THT
Current I
150 mA
DCR
1.55 Ohm
Tolerance
+50/-30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
11.5 mm
Width
10.5 mm
Height
6.5 mm
T(A)min
10 °C
T(A)max
115 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?