573 10 270 20
573 10 CMC 2x27mH 100mA 1,5kV
Supplier: SUMIDA
Matchcode: INDK2X27000U
Rutronik No.: IND9603
Unit Pack: 2640
MOQ: 2640
Packaging: INDIVIDUAL
Best Choice
Parameter
- Inductance
- 27000X2 µH
- Mounting
- THT
- Current I
- 100 mA
- DCR
- 2.4 Ohm
- Tolerance
- +50/-30 %
- Testfrequency/Z
- 0.01 MHz
- Length
- 11.5 mm
- Width
- 10.5 mm
- Height
- 6.5 mm
- T(A)min
- 10 °C
- T(A)max
- 115 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 130 weeks