Cart

573 03 502 00

SUMIDA

573 03 2x3900uH 4000mA
Supplier: Sumida
Matchcode: INDK2X3900U
Rutronik No.: IND6895
Unit Pack: 288
MOQ: 864
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
11.46 $
9,901.44 $

Parameter

Inductance
3900X2 µH
Mounting
THT
Current I
4000 mA
DCR
0.04 Ohm
Enclosure type
OPEN
Tolerance
+50/-30 %
Technology
WIREWOUND
Length
22 mm
Width
12 mm
Height
25 mm
T(A)min
10 °C
T(A)max
115 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
573 03
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Austria
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?