Cart

5516 560 34 51

SUMIDA

5516 56nH 230mA 5% LTT
Supplier: Sumida
Matchcode: INDC0,056U0603
Rutronik No.: IND18016
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0969 $
775.20 $

Prices

8,000 0.0969 $
16,000 0.096 $
24,000 0.0951 $
40,000 0.0933 $

Parameter

Inductance
0.056 µH
Mounting
SMD
Design size
0603 Inch
Current rated
230 mA
Technology
LASERTRIMM
R(DC)max.
1.2 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Quality
14
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?