Cart

5516 390 34 51

SUMIDA

5516 39nH 270mA 5% LTT
Supplier: Sumida
Matchcode: INDC0,039U0603
Rutronik No.: IND17755
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0961 $
768.80 $

Prices

8,000 0.0961 $
16,000 0.0952 $
24,000 0.0943 $
40,000 0.0925 $

Parameter

Inductance
0.039 µH
Mounting
SMD
Design size
0603 Inch
Current rated
270 mA
Tolerance
5 %
Technology
LASERTRIMM
R(DC)max.
0.8 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Quality
14
Series
5516
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?