Cart

5516 033 94 51

SUMIDA

5516 3,3nH 1200mA 0,3nH LTT
Supplier: Sumida
Matchcode: INDC0,0033U0603
Rutronik No.: IND17147
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1191 $
952.80 $

Prices

8,000 0.1191 $
12,000 0.1169 $
20,000 0.1147 $

Parameter

Inductance
0.0033 µH
Mounting
SMD
Design size
0603 Inch
Current rated
1200 mA
Tolerance
0,3nH %
Technology
LASERTRIMM
R(DC)max.
0.06 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
9000 MHz
Quality
14
Series
5516
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?