Cart

5508 680 44 00

SUMIDA

5508 0,068uH 410mA 2% WWT
Supplier: Sumida
Matchcode: INDC0,068U0805
Rutronik No.: IND18404
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1367 $
410.10 $

Prices

3,000 0.1367 $
6,000 0.123 $
9,000 0.1219 $
12,000 0.1207 $
18,000 0.1185 $

Parameter

Inductance
0.068 µH
Mounting
SMD
Design size
0805 Inch
Current rated
250 mA
Tolerance
2 %
Technology
WIREWOUND
Current sat.
410 mA
R(DC)max.
0.19 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.4 mm
Height
1.42 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1550 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?