Cart

5508 561 34 00

SUMIDA

5508 0,56uH 100mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,56U0805
Rutronik No.: IND16794
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.56 µH
Mounting
SMD
Design size
0805 Inch
Current rated
100 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
3.2 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
600 MHz
Quality
35
Series
5508
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?