Cart

5508 392 34 00

SUMIDA

5508 3,9uH 95mA 5% WWT
Supplier: Sumida
Matchcode: INDC3,9U5%
Rutronik No.: IND13706
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1561 $
468.30 $

Prices

3,000 0.1561 $
6,000 0.1533 $
12,000 0.1504 $
18,000 0.148 $

Parameter

Mounting
SMD
Inductance
3.9 µH
Current rated
95 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
3.6 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
150 MHz
Series
5508
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?