Cart

5508 331 34 00

SUMIDA

5508 0,33uH 180mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,33U0805
Rutronik No.: IND13704
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1339 $
401.70 $

Prices

3,000 0.1339 $
6,000 0.1315 $
12,000 0.129 $
18,000 0.1266 $

Parameter

Mounting
SMD
Inductance
0.33 µH
Current rated
180 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
1 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Quality
35
Series
5508
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?