Cart

5508 271 22 00

SUMIDA

5508 270nH 180mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,27U0805
Rutronik No.: IND16488
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1235 $
370.50 $

Prices

3,000 0.1235 $
6,000 0.1112 $
9,000 0.1102 $
12,000 0.1091 $
18,000 0.1071 $

Parameter

Inductance
0.27 µH
Mounting
SMD
Design size
0805 Inch
Current rated
180 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
870 MHz
Quality
35
Series
5508
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?