Cart

5508 270 34 00

SUMIDA

5508 27nH 600mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,027U0805
Rutronik No.: IND16338
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1365 $
409.50 $

Prices

3,000 0.1365 $
6,000 0.1341 $
12,000 0.1316 $
18,000 0.1291 $

Parameter

Mounting
SMD
Inductance
0.027 µH
Current rated
600 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0805 Inch
R(DC)max.
0.09 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
2500 MHz
Quality
90
Series
5508
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?