Cart

5508 181 34 00

SUMIDA

5508 0,18uH 260mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,18U0805
Rutronik No.: IND17532
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.18 µH
Mounting
SMD
Design size
0805 Inch
Current rated
260 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.47 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1030 MHz
Quality
35
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?