Cart

5508 150 34 00

SUMIDA

5508 0,015uH 670mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,015U0805
Rutronik No.: IND18406
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1479 $
443.70 $

Prices

3,000 0.1479 $
6,000 0.1331 $
9,000 0.1319 $
12,000 0.1306 $
18,000 0.1282 $

Parameter

Inductance
0.015 µH
Mounting
SMD
Design size
0805 Inch
Current rated
670 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.07 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
2.2 mm
Width
1.4 mm
Height
1.42 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
3500 MHz
Quality
40
Series
5508
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?