Cart

5508 102 34 00

SUMIDA

5508 1,0uH 250mA 5% WWT
Supplier: Sumida
Matchcode: INDC1,0U0805
Rutronik No.: IND16807
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1622 $
486.60 $

Prices

3,000 0.1622 $
6,000 0.1592 $
12,000 0.1562 $
18,000 0.1533 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
0805 Inch
Current rated
250 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.5 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Quality
20
Series
5508
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?