Cart

5503 562 34 00

SUMIDA

5503 5,6uH 260mA 5% WWT
Supplier: Sumida
Matchcode: INDC5,6U1206
Rutronik No.: IND16113
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1404 $
421.20 $

Prices

3,000 0.1404 $
6,000 0.1264 $
9,000 0.1252 $
12,000 0.1241 $
18,000 0.1217 $

Parameter

Inductance
5.6 µH
Mounting
SMD
Design size
1206 Inch
Current rated
260 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
2.4 Ohm
Test frequency
100 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
160 MHz
Quality
25
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?