Cart

5503 470 24 00

SUMIDA

5503 47nH 1000mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,047U1206
Rutronik No.: IND16142
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.047 µH
Mounting
SMD
Design size
1206 Inch
Current rated
1000 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.13 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1400 MHz
Quality
35
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?