Cart

5503 392 34 00

SUMIDA

5503 3,9uH 280mA 5% WWT
Supplier: Sumida
Matchcode: INDC3,9U1206
Rutronik No.: IND18381
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1546 $
463.80 $

Prices

3,000 0.1546 $
6,000 0.1391 $
9,000 0.1378 $
12,000 0.1365 $
18,000 0.1339 $

Parameter

Inductance
3.9 µH
Mounting
SMD
Design size
1206 Inch
Current rated
280 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
1.9 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
190 MHz
Quality
25
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?