Cart

5503 271 44 00

SUMIDA

5503 270nH 420mA 2% WWT
Supplier: Sumida
Matchcode: INDC0,27U1206
Rutronik No.: IND17909
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1569 $
470.70 $

Prices

3,000 0.1569 $
6,000 0.1517 $
9,000 0.1464 $
12,000 0.1386 $
15,000 0.136 $

Parameter

Inductance
0.27 µH
Mounting
SMD
Design size
1206 Inch
Current rated
420 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.5 Ohm
Test frequency
430 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
800 MHz
Quality
50
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?