Cart

5503 270 24 00

SUMIDA

5503 27nH 1000mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,027U1206
Rutronik No.: IND16105
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1359 $
407.70 $

Prices

3,000 0.1359 $
6,000 0.131 $
9,000 0.1286 $

Parameter

Mounting
SMD
Inductance
0.027 µH
Current rated
1000 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)max.
0.11 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
2000 MHz
Quality
40
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?