Cart

5503 222 24 00

SUMIDA

5503 2,2uH 300mA 10% WWT
Supplier: Sumida
Matchcode: INDC2,2U1206
Rutronik No.: IND15889
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1324 $
397.20 $

Prices

3,000 0.1324 $
6,000 0.13 $
12,000 0.1276 $
18,000 0.1252 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
300 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)max.
1.5 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
200 MHz
Quality
25
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?