Cart

5503 222 22 00

SUMIDA

5503 2,2uH 300mA 10% WWT
Supplier: Sumida
Matchcode: INDC2,2U1206
Rutronik No.: IND17624
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
2.2 µH
Mounting
SMD
Design size
1206 Inch
Current rated
300 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.5 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
200 MHz
Quality
25
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?