Cart

5503 152 42 00

SUMIDA

5503 1,5uH 320mA 2% WWT
Supplier: Sumida
Matchcode: INDC1,5U1206
Rutronik No.: IND18040
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1474 $
442.20 $

Prices

3,000 0.1474 $
6,000 0.1326 $
9,000 0.1314 $
12,000 0.1302 $
18,000 0.1277 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Design size
1206 Inch
Tolerance
2 %
Technology
WIREWOUND
Current sat.
320 mA
R(DC)max.
1.2 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
1.6 mm
Height
1.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
260 MHz
Quality
25
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?