Cart

5503 122 22 00

SUMIDA

5503 1,2uH 220mA 10% WWT
Supplier: Sumida
Matchcode: INDC1,2U1206
Rutronik No.: IND16874
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1452 $
435.60 $

Prices

3,000 0.1452 $
6,000 0.1425 $
12,000 0.1399 $
18,000 0.1372 $

Parameter

Mounting
SMD
Inductance
1.2 µH
Current rated
220 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)max.
3.2 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
430 MHz
Quality
30
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?