Cart

5503 120 22 00

SUMIDA

5503 12nH 1000mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,012U1206
Rutronik No.: IND16021
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1294 $
388.20 $

Prices

3,000 0.1294 $
6,000 0.127 $
12,000 0.1246 $
18,000 0.1224 $

Parameter

Mounting
SMD
Inductance
0.012 µH
Current rated
1000 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)max.
0.08 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
4000 MHz
Quality
30
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?