Cart

5503 102 44 00

SUMIDA

5503 1,0uH 230mA 2% WWT
Supplier: Sumida
Matchcode: INDC1,0U1206
Rutronik No.: IND15891
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
230 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)max.
2.8 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
450 MHz
Quality
30
Series
5503
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?