Cart

5501 560 34 00

SUMIDA

5501 0,056uH 1260mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,056U1008
Rutronik No.: IND17931
Unit Pack: 1700
MOQ: 3400
Packaging: REEL
On request
0.1169 $
397.46 $

Prices

3,400 0.1169 $
6,800 0.1158 $
10,200 0.1147 $
13,600 0.1126 $

Parameter

Inductance
0.056 µH
Mounting
SMD
Design size
1008 Inch
Current rated
1260 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.09 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1000 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?