Cart

5501 472 24 00

SUMIDA

5501 4,7uH 180mA 10% WWT
Supplier: Sumida
Matchcode: INDC4,7U1008
Rutronik No.: IND17929
Unit Pack: 1700
MOQ: 3400
Packaging: REEL
On request
0.1191 $
404.94 $

Prices

3,400 0.1191 $
6,800 0.118 $
10,200 0.1169 $
13,600 0.1147 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
1008 Inch
Current rated
170 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
2.6 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
140 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?