Cart

5501 271 32 00

SUMIDA

5501 0,27uH 610mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,27U01008
Rutronik No.: IND15957
Unit Pack: 1700
MOQ: 3400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.13 $
442.00 $

Prices

3,400 0.13 $
5,100 0.1272 $
22,100 0.1249 $
39,100 0.1225 $

Parameter

Mounting
SMD
Inductance
0.27 µH
Current rated
610 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1008 Inch
R(DC)typ.
0.35 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
100 MHz
Quality
50
Series
5501
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?