Cart

5501 122 24 00

SUMIDA

5501 1,2uH 170mA 10% WWT
Supplier: Sumida
Matchcode: INDC1,2U1008
Rutronik No.: IND15983
Unit Pack: 1700
MOQ: 3400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.126 $
428.40 $

Prices

3,400 0.126 $
5,100 0.1237 $
22,100 0.1215 $
39,100 0.1192 $

Parameter

Mounting
SMD
Inductance
1.2 µH
Current rated
170 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1008 Inch
R(DC)typ.
3 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
310 MHz
Quality
35
Series
5501
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?