Cart

5501 121 34 00

SUMIDA

5501 120nH 820mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,12U1008
Rutronik No.: IND17980
Unit Pack: 1700
MOQ: 3400
Packaging: REEL
On request
0.1307 $
444.38 $

Prices

3,400 0.1307 $
6,800 0.1295 $
10,200 0.1282 $
13,600 0.1258 $

Parameter

Inductance
0.12 µH
Mounting
SMD
Design size
1008 Inch
Current rated
820 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.15 Ohm
Test frequency
900 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
45 MHz
Series
5501
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?